MDW-2051-6AT203-D
vs
MDW-2051-5BT201-D
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.523 inch
|
0.523 inch
|
Body Depth |
0.351 inch
|
0.351 inch
|
Body Length |
1.657 inch
|
1.657 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
WIRE, SOLID
|
WIRE, SOLID
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56
|
#2-56
|
Mounting Option 2 |
JACKPOST
|
JACKPOST
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
G
|
G
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
51
|
51
|
Wire Size-Max |
25 AWG
|
25 AWG
|
Wire Size-Min |
25 AWG
|
25 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MDW-2051-6AT203-D with alternatives
Compare MDW-2051-5BT201-D with alternatives