MDW-2031-4BM306-C vs MDW-2031-4BH303-S feature comparison

MDW-2031-4BM306-C Cristek Interconnects Inc

Buy Now Datasheet

MDW-2031-4BH303-S Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.48 inch 0.48 inch
Body Depth 0.351 inch 0.351 inch
Body Length 1.507 inch 1.507 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 #2-56
Mounting Option 2 JACKPOST JACKPOST
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 31 31
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare MDW-2031-4BM306-C with alternatives

Compare MDW-2031-4BH303-S with alternatives