MDW-1025-0BS006-S vs GMDE225S-RMI6K7-18SU feature comparison

MDW-1025-0BS006-S Cristek Interconnects Inc

Buy Now Datasheet

GMDE225S-RMI6K7-18SU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.48 inch 0.675 inch
Body Depth 0.351 inch 0.331 inch
Body Length 1.357 inch 1.888 inch
Body/Shell Style RECEPTACLE
Cable Types WIRE, STRANDED M22759/11
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 25 25
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-83513
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Resistance 32 mΩ
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Mounting Option 2 JACKPOST
Plating Thickness 50u inch
Reference Standard MIL
Withdrawl Force-Min 2.78 N

Compare MDW-1025-0BS006-S with alternatives

Compare GMDE225S-RMI6K7-18SU with alternatives