MDVB1-9PH009 vs MDB1-9PL10F feature comparison

MDVB1-9PH009 ITT Interconnect Solutions

Buy Now Datasheet

MDB1-9PL10F ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 15 Weeks
Samacsys Manufacturer ITT CANNON
Body Breadth 0.218 inch 0.218 inch
Body Depth 0.375 inch 0.191 inch
Body Length 0.788 inch 0.788 inch
Body/Shell Style PLUG PLUG
Contact Finish Mating AU ON CU AU ON CU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V 900VAC V
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mounting Option 1 HOLE .087-.098 HOLE .087-.098
Mounting Option 2 NON-THREADED FLOAT BUSHING
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 3 A 3 A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE WIRE
Total Number of Contacts 9 9
Wire Size-Max 26 AWG 25 AWG
Wire Size-Min 26 AWG 25 AWG
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1
Connector Type D MICROMINIATURE CONNECTOR

Compare MDVB1-9PH009 with alternatives

Compare MDB1-9PL10F with alternatives