MDVB1-15PH009P vs MDVB1-15PH013P feature comparison

MDVB1-15PH009P ITT Interconnect Solutions

Buy Now Datasheet

MDVB1-15PH013P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.218 inch 0.218 inch
Body Depth 0.375 inch 0.375 inch
Body Length 0.938 inch 0.938 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating AU ON CU AU ON CU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V 900VAC V
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mounting Option 1 #2-56 #2-56
Mounting Option 2 JACKPOST JACKPOST
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 3 A 3 A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE WIRE
Total Number of Contacts 15 15
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1

Compare MDVB1-15PH009P with alternatives

Compare MDVB1-15PH013P with alternatives