MDU13H-10
vs
MDU13H-20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
DATA DELAY DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-16/9
|
DIP,
|
Pin Count |
16/9
|
16/9
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-XDIP-T9
|
R-XDIP-T9
|
Length |
20.32 mm
|
20.32 mm
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
3
|
3
|
Number of Taps/Steps |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Programmable Delay Line |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.636 mm
|
8.636 mm
|
Surface Mount |
NO
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Delay-Nom (td) |
10 ns
|
20 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
5
|
5
|
|
|
|
Compare MDU13H-10 with alternatives
Compare MDU13H-20 with alternatives