MDPA37F0/37F0X vs MDPB37F0/37F0Z feature comparison

MDPA37F0/37F0X Amphenol Positronic

Buy Now Datasheet

MDPB37F0/37F0Z Amphenol Positronic

Buy Now Datasheet
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
OTHER STACKING CONNECTOR, 37 CONTACTS AVAILABLE, SHELL SIZE: 4/C OTHER STACKING CONNECTOR, 37 CONTACTS AVAILABLE, SHELL SIZE: 4/C
1.119 inch 1.244 inch
0.745 inch 0.745 inch
2.729 inch 2.729 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
AU ON NI AU ON NI
FEMALE-FEMALE FEMALE-FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
1000VAC V 1000VAC V
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
NO NO
NO NO
HOLE .112-.124 HOLE .112-.124
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
4 4
2+2 2+2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
FLASH inch FLASH inch
5 A 5 A
UL, CSA UL, CSA
TIN TIN
STEEL STEEL
4/C 4/C
0.14 inch 0.14 inch
2.7686 mm 2.7686 mm
SOLDER SOLDER
37 37
94V-0 94V-0
1 1

Compare MDPA37F0/37F0X with alternatives

Compare MDPB37F0/37F0Z with alternatives