MDP1601220RGE04 vs MDP1601220RGE04 feature comparison

MDP1601220RGE04 Vishay Intertechnologies

Buy Now Datasheet

MDP1601220RGE04 Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, ROHS COMPLIANT DIP, 8525
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Construction Molded Case Molded Case
Element Power Dissipation 0.125 W 0.125 W
First Element Resistance 220 Ω 220 Ω
Lead Length 3.3 mm 3.3 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.05 mm 3.05 mm
Package Length 21.59 mm 21.59 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP DIP
Package Width 6.35 mm 6.35 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 1.92 W 1.92 W
Rated Temperature 70 °C 70 °C
Resistance 220 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 8525 8525
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.60

Compare MDP1601220RGE04 with alternatives

Compare MDP1601220RGE04 with alternatives