MDP1601102G vs MDP16011K00GE04 feature comparison

MDP1601102G Vishay Dale

Buy Now Datasheet

MDP16011K00GE04 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, DIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.60
Construction Rectangular Molded Case
Element Power Dissipation 0.19 W 0.125 W
First Element Resistance 1000 Ω 1000 Ω
JESD-609 Code e0
Lead Length 3.3 mm 3.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.05 mm 3.05 mm
Package Length 21.59 mm 21.59 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP DIP
Package Width 6.35 mm 6.35 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 3 W 1.92 W
Rated Temperature 25 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Samacsys Description Vishay Bussed Resistor Network 1kΩ ±2% 15 Resistors, 1.92W Total, DIP Package MDP Solder
Samacsys Manufacturer Vishay
Samacsys Modified On 2023-11-23 19:44:58
Total Weight 1187.0855
Category CO2 Kg 4.9
CO2 5816.71895
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 37194-88-0, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Lead Spacing 2.54 mm
Size Code 8525

Compare MDP1601102G with alternatives

Compare MDP16011K00GE04 with alternatives