MDMK4040T100MM vs MDMK4040T100MMV feature comparison

MDMK4040T100MM TAIYO YUDEN

Buy Now Datasheet

MDMK4040T100MMV TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 6 Weeks
Samacsys Manufacturer TAIYO YUDEN TAIYO YUDEN
Samacsys Modified On 2019-09-19 20:17:29
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Case/Size Code 1616 1616
Construction Rectangular Rectangular
Core Material Metal METAL CORE
DC Resistance 0.33 Ω 0.33 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.2 mm 1.2 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR, Embossed, 7 Inch TR, EMBOSSED, 7 INCH
Rated Current-Max 1.4 A 1.4 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 3 1
Reference Standard AEC-Q200

Compare MDMK4040T100MM with alternatives

Compare MDMK4040T100MMV with alternatives