MDMH-9SS vs MDE40C009N01 feature comparison

MDMH-9SS ITT Interconnect Solutions

Buy Now Datasheet

MDE40C009N01 TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEUTSCH CORP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHERIMIDE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option HERMETIC WITH CABLE ASSEMBLY
Shell Finish TIN LEAD CADMIUM
Shell Material STEEL ALUMINUM ALLOY
Shell Size A A
Termination Type SOLDER CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare MDMH-9SS with alternatives

Compare MDE40C009N01 with alternatives