MDM11000TM-10 vs MSM511000BL-10RS feature comparison

MDM11000TM-10 APTA Group Inc

Buy Now Datasheet

MSM511000BL-10RS OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP, DIP18,.3 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 100 ns 100 ns
I/O Type SEPARATE
JESD-30 Code R-XDIP-T18 R-PDIP-T18
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Terminals 18 18
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 110 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1MX1 1MX1
Output Characteristics 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Standby Current-Max 0.001 A
Supply Current-Max 0.06 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code DIP
Pin Count 18
Access Mode FAST PAGE
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Length 22.6 mm
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Seated Height-Max 4.7 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare MSM511000BL-10RS with alternatives