MDM11000JMB-12 vs MSM511000BL-10JS feature comparison

MDM11000JMB-12 Mosaic Semiconductor Inc

Buy Now Datasheet

MSM511000BL-10JS LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC LAPIS SEMICONDUCTOR CO LTD
Package Description , SON, SOLCC20/26,.35
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 120 ns 100 ns
Additional Feature RAS/CBR/HIDDEN REFRESH
JESD-30 Code R-CDSO-J20 R-PDSO-N20
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1MX1 1MX1
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOJ SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOLCC20/26,.35
Standby Current-Max 0.0002 A
Supply Current-Max 0.06 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare MDM11000JMB-12 with alternatives