MDM-9SH002B-A141 vs MWDL-9SCBRPM.125-513 feature comparison

MDM-9SH002B-A141 ITT Interconnect Solutions

Buy Now Datasheet

MWDL-9SCBRPM.125-513 Glenair Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 37 Weeks
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch 0.218 inch
Body Depth 0.23 inch 0.425 inch
Body Length 0.785 inch 0.788 inch
Body/Shell Style RECEPTACLE
Cable Types RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .091 LOCKING
Mounting Option 2 LOCKING JACKPOST
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish IRRIDITE / ALODINE
Shell Material ALUMINUM ALLOY
Shell Size A A
Terminal Length 0.11 inch 0.125 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Board Mounting Option HOLE .094
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
Insertion Force-Max 2.78 N
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Terminal Pitch 2.54 mm

Compare MDM-9SH002B-A141 with alternatives

Compare MWDL-9SCBRPM.125-513 with alternatives