MDM-9PSF-A174 vs MLDM2L-9NSM feature comparison

MDM-9PSF-A174 ITT Interconnect Solutions

Buy Now Datasheet

MLDM2L-9NSM Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks 3 Weeks
Samacsys Manufacturer ITT CANNON
Body Breadth 0.308 inch 0.218 inch
Body Depth 0.23 inch 0.191 inch
Body Length 0.785 inch 0.788 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .09 HOLE .096
Mounting Option 2 FLOAT MOUNT JACKSCREW
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Rated Current (Signal) 3 A 3 A
Shell Size A A
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Contact Design MACHINED
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Terminal Length 0.1 inch
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare MDM-9PSF-A174 with alternatives

Compare MLDM2L-9NSM with alternatives