MDM-9PHH31M7-A174-F222
vs
GRPM6L-9PCBRR4C-.250513
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
Body Breadth
0.308 inch
0.48 inch
Body Depth
0.23 inch
0.625 inch
Body Length
0.785 inch
0.96 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC
LOCKING
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Rated Current (Signal)
3 A
3 A
Shell Size
A
A
Termination Type
CRIMP
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Contact Resistance
32 mΩ
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Insertion Force-Max
1.668 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Reference Standard
MIL
Shell Material
ALUMINUM ALLOY
Terminal Length
0.25 inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
0.139 N
Compare MDM-9PHH31M7-A174-F222 with alternatives
Compare GRPM6L-9PCBRR4C-.250513 with alternatives