MDM-9PH048A
vs
MLDM2L-9PSM
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
21 Weeks
|
Body Breadth |
0.308 inch
|
0.218 inch
|
Body Depth |
0.23 inch
|
0.191 inch
|
Body Length |
0.785 inch
|
0.788 inch
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .125
|
HOLE .096
|
Mounting Option 2 |
LOCKING
|
JACKSCREW
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Size |
A
|
A
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Contact Design |
|
MACHINED
|
Contact Resistance |
|
8 mΩ
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Plating Thickness |
|
50u inch
|
Reference Standard |
|
MIL
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Terminal Length |
|
0.1 inch
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
30 AWG
|
|
|
|
Compare MDM-9PH048A with alternatives
Compare MLDM2L-9PSM with alternatives