MDM-51SBSL67 vs MWDL-51SCBRR3T.190-513 feature comparison

MDM-51SBSL67 ITT Interconnect Solutions

Buy Now Datasheet

MWDL-51SCBRR3T.190-513 Glenair Inc

Buy Now Datasheet
Active Active
ITT CANNON GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
0.351 inch 0.26 inch
0.355 inch 0.66 inch
2.27 inch 1.438 inch
RECEPTACLE
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
FEMALE FEMALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
0.05 inch
0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD AND PANEL BOARD
ONE ONE
3 5
3 3
125 °C 150 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
3 A 3 A
CADMIUM PLATED
ALUMINUM ALLOY
G G
0.14 inch 0.19 inch
2.54 mm 2.54 mm
SOLDER SOLDER
51 51
1 1
HOLE .094
AU ON NI
GOLD
COPPER ALLOY
2.78 N
e4
JACKPOST
MIL

Compare MDM-51SBSL67 with alternatives

Compare MWDL-51SCBRR3T.190-513 with alternatives