MDM-51PH047F-A174 vs MWDL-51PCBRT.110 feature comparison

MDM-51PH047F-A174 ITT Interconnect Solutions

Buy Now Datasheet

MWDL-51PCBRT.110 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
Body Breadth 0.351 inch 0.26 inch
Body Depth 0.23 inch 0.66 inch
Body Length 1.435 inch 1.438 inch
Body/Shell Style PLUG
Cable Types RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .09 LOCKING
Mounting Option 2 FLOAT MOUNT
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size G G
Terminal Length 0.11 inch 0.11 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 51 51
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Rohs Code No
Board Mounting Option HOLE .094
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Insertion Force-Max 2.78 N
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Number Of PCB Rows 5
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Terminal Pitch 2.54 mm

Compare MDM-51PH047F-A174 with alternatives

Compare MWDL-51PCBRT.110 with alternatives