MDM-51PH016B-A174 vs HDM10-G4G2P feature comparison

MDM-51PH016B-A174 ITT Interconnect Solutions

Buy Now Datasheet

HDM10-G4G2P HiRel Connectors Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.351 inch
Body Depth 0.23 inch
Body Length 1.435 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .091
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MDM-51PH016B-A174 with alternatives

Compare HDM10-G4G2P with alternatives