MDM-51PBSPL67 vs MWDL-51PCBRR5T.190-513 feature comparison

MDM-51PBSPL67 ITT Interconnect Solutions

Buy Now Datasheet

MWDL-51PCBRR5T.190-513 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
Body Breadth 0.351 inch 0.26 inch
Body Depth 0.355 inch 0.66 inch
Body Length 2.27 inch 1.438 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 LOCKING
Mounting Option 2 JACKPOST JACKPOST
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 5
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM PLATED
Shell Material ALUMINUM ALLOY
Shell Size G G
Terminal Length 0.14 inch 0.19 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
Board Mounting Option HOLE .094
Insertion Force-Max 2.78 N
JESD-609 Code e4
Reference Standard MIL

Compare MDM-51PBSPL67 with alternatives

Compare MWDL-51PCBRR5T.190-513 with alternatives