MDM-37PH004B-A174
vs
MWDL-37PCBRR3.125-513
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
16 Weeks
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
STANDARD: MIL-DTL-83513
Body Breadth
0.308 inch
0.218 inch
Body Depth
0.23 inch
0.525 inch
Body Length
1.485 inch
1.488 inch
Body/Shell Style
PLUG
Cable Types
RG-178/U
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .091
LOCKING
Mounting Option 2
LOCKING
JACKPOST
Mounting Type
CABLE AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
F
Terminal Length
0.11 inch
0.125 inch
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Wire Size-Max
24 AWG
Wire Size-Min
32 AWG
Base Number Matches
1
1
Board Mounting Option
HOLE .094
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Material
BERYLLIUM COPPER
Insertion Force-Max
2.78 N
JESD-609 Code
e4
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Reference Standard
MIL
Terminal Pitch
2.54 mm
Compare MDM-37PH004B-A174 with alternatives
Compare MWDL-37PCBRR3.125-513 with alternatives