MDM-31SHW01F-A174
vs
MDM-31SSF-A174
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Factory Lead Time
37 Weeks
25 Weeks
Body Breadth
0.308 inch
0.308 inch
Body Depth
0.23 inch
0.23 inch
Body Length
1.335 inch
1.335 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .09
HOLE .09
Mounting Option 2
FLOAT MOUNT
FLOAT MOUNT
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Rated Current (Signal)
3 A
3 A
Shell Size
E
E
Termination Type
CRIMP
SOLDER
Total Number of Contacts
31
31
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
Body/Shell Style
RECEPTACLE
Cable Types
RG-178/U
Contact Resistance
8 mΩ
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Terminal Length
0.11 inch
Wire Size-Max
26 AWG
Wire Size-Min
32 AWG
Compare MDM-31SHW01F-A174 with alternatives
Compare MDM-31SSF-A174 with alternatives