MDM-31PSB-A30 vs MWDL-31PCBRP.150-513 feature comparison

MDM-31PSB-A30 ITT Interconnect Solutions

Buy Now Datasheet

MWDL-31PCBRP.150-513 Glenair Inc

Buy Now Datasheet
Active Active
ITT CANNON GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
37 Weeks
STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
0.308 inch 0.218 inch
0.23 inch 0.525 inch
1.335 inch 1.338 inch
PLUG
RG-178/U
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
0.05 inch
0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .091 LOCKING
LOCKING JACKPOST
CABLE AND PANEL BOARD
ONE ONE
2 2
125 °C 150 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
ANODIZED BLACK
ALUMINUM ALLOY
E E
0.11 inch 0.15 inch
SOLDER SOLDER
31 31
26 AWG
32 AWG
1 1
HOLE .094
AU ON NI
GOLD
BERYLLIUM COPPER
2.78 N
e4
RIGHT ANGLE
4
STAGGERED
2.54 mm
MIL
2.54 mm

Compare MDM-31PSB-A30 with alternatives

Compare MWDL-31PCBRP.150-513 with alternatives