MDM-25PH001P-F222 vs MCD-M1-X-25S5C8-18.0 feature comparison

MDM-25PH001P-F222 ITT Interconnect Solutions

Buy Now Datasheet

MCD-M1-X-25S5C8-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.308 inch
Body Depth 0.23 inch
Body Length 1.185 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish CADMIUM/YELLOW CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
Contact Finish Mating GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD (50) OVER COPPER FLASH
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MDM-25PH001P-F222 with alternatives

Compare MCD-M1-X-25S5C8-18.0 with alternatives