MDM-21PH001B-F222
vs
MDM-21PL57M5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD: MIL-DTL-83513, POLARIZED
|
STANDARD: MIL-DTL-83513, POLARIZED
|
Body Breadth |
0.308 inch
|
0.308 inch
|
Body Depth |
0.23 inch
|
0.23 inch
|
Body Length |
1.085 inch
|
1.085 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-178/U
|
RG-178/U
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.043 inch
|
0.043 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .091
|
#2-56 UNC
|
Mounting Option 2 |
LOCKING
|
JACKSCREW
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
200 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
CADMIUM PLATED
|
CADMIUM PLATED
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
C
|
C
|
Terminal Length |
0.11 inch
|
0.11 inch
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
Wire Size-Max |
26 AWG
|
25 AWG
|
Wire Size-Min |
32 AWG
|
32 AWG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
37 Weeks
|
|
|
|
Compare MDM-21PH001B-F222 with alternatives
Compare MDM-21PL57M5 with alternatives