MDM-15PH078M2 vs GRPM5L-15PCBRR3C-.080 feature comparison

MDM-15PH078M2 ITT Interconnect Solutions

Buy Now Datasheet

GRPM5L-15PCBRR3C-.080 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 37 Weeks
Body Breadth 0.308 inch 0.48 inch
Body Depth 0.23 inch 0.625 inch
Body Length 0.935 inch 1.11 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Rated Current (Signal) 3 A 3 A
Shell Size B B
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Resistance 32 mΩ
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Shell Finish GOLD
Shell Material ALUMINUM ALLOY
Terminal Length 0.08 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare MDM-15PH078M2 with alternatives

Compare GRPM5L-15PCBRR3C-.080 with alternatives