MDM-15PH048P vs MCK-N1-TM-15P5L9-18.0 feature comparison

MDM-15PH048P ITT Interconnect Solutions

Buy Now Datasheet

MCK-N1-TM-15P5L9-18.0 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 22 Weeks
Body Breadth 0.308 inch 0.298 inch
Body Depth 0.23 inch 0.223 inch
Body Length 0.935 inch 0.925 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER FLASH
Contact Finish Termination NOT APPLICABLE GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC LOCKING
Mounting Option 2 JACKPOST JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM/YELLOW CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Additional Feature CORROSION RESISTANT
Body/Shell Style PLUG
Cable Types WIRE, SOLID
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Insertion Force-Max 1.67 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG
Withdrawl Force-Min 0.14 N

Compare MDM-15PH048P with alternatives

Compare MCK-N1-TM-15P5L9-18.0 with alternatives