MDM-15PH006B-A174 vs GRPM4L-15PCBRR1N-.172513 feature comparison

MDM-15PH006B-A174 ITT Interconnect Solutions

Buy Now Datasheet

GRPM4L-15PCBRR1N-.172513 Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Body Breadth 0.308 inch 0.48 inch
Body Depth 0.23 inch 0.625 inch
Body Length 0.935 inch 1.11 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .091 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 3 A 3 A
Reference Standard UL MIL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Terminal Length 0.2 inch 0.172 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 26 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Durability 500 Cycles
Insertion Force-Max 1.668 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Shell Finish ANODIZED BLACK
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare MDM-15PH006B-A174 with alternatives

Compare GRPM4L-15PCBRR1N-.172513 with alternatives