MDM-15PH006B vs GRPM6L-15PCBRBTN-.250 feature comparison

MDM-15PH006B ITT Interconnect Solutions

Buy Now Datasheet

GRPM6L-15PCBRBTN-.250 Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks, 4 Days
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch 0.48 inch
Body Depth 0.23 inch 0.625 inch
Body Length 0.935 inch 1.11 inch
Body/Shell Style PLUG
Cable Types RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .091 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Terminal Length 0.11 inch 0.25 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option #2-56 INSERT
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Insertion Force-Max 1.668 N
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare MDM-15PH006B with alternatives

Compare GRPM6L-15PCBRBTN-.250 with alternatives