MDM-15PH003L-A174 vs MDM-15PH002K-F222 feature comparison

MDM-15PH003L-A174 ITT Interconnect Solutions

Buy Now Datasheet

MDM-15PH002K-F222 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 23 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature LOW PROFILE STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.308 inch 0.308 inch
Body Depth 0.23 inch 0.23 inch
Body Length 0.935 inch 0.935 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC #2-56
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Terminal Length 0.2 inch 0.11 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Wire Size-Max 26 AWG 24 AWG
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Cable Types RG-178/U
Mating Information MULTIPLE MATING PARTS AVAILABLE
Wire Size-Min 32 AWG

Compare MDM-15PH003L-A174 with alternatives

Compare MDM-15PH002K-F222 with alternatives