MDM-100SSB1-A172 vs GRPM1L-100SCBRR3N-.250513 feature comparison

MDM-100SSB1-A172 ITT Interconnect Solutions

Buy Now Datasheet

GRPM1L-100SCBRR3N-.250513 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 37 Weeks
Body Breadth 0.394 inch 0.6 inch
Body Depth 0.23 inch 1.21 inch
Body Length 2.17 inch 2.385 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .148 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Rated Current (Signal) 3 A 3 A
Shell Size H H
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
Contact Resistance 32 mΩ
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Shell Finish CADMIUM PLATED
Shell Material ALUMINUM ALLOY
Terminal Length 0.25 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare MDM-100SSB1-A172 with alternatives

Compare GRPM1L-100SCBRR3N-.250513 with alternatives