MDM-100PSM15-A174 vs M83513/18-H03CT feature comparison

MDM-100PSM15-A174 ITT Interconnect Solutions

Buy Now Datasheet

M83513/18-H03CT Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513
Body Breadth 0.394 inch 0.394 inch
Body Depth 0.23 inch 0.765 inch
Body Length 2.17 inch 2.78 inch
Body/Shell Style PLUG PLUG
Cable Types RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN_SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY METAL
Shell Size H H
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Wire Size-Max 26 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 2
Factory Lead Time 12 Weeks
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 2.78 N
MIL Conformance YES
Mounting Style RIGHT ANGLE
Number Of PCB Rows 8
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 0.1 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.172 inch
Withdrawl Force-Min 0.14 N

Compare MDM-100PSM15-A174 with alternatives

Compare M83513/18-H03CT with alternatives