MDM-100PHY17M15-A174 vs MDM-100PBRM17-TL58A30 feature comparison

MDM-100PHY17M15-A174 ITT Interconnect Solutions

Buy Now Datasheet

MDM-100PBRM17-TL58A30 ITT Interconnect Solutions

Buy Now Datasheet
Yes
Active Active
ITT CANNON ITT CANNON
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
37 Weeks
ITT CANNON
STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513, POLARIZED
0.394 inch 0.394 inch
0.23 inch 0.755 inch
2.17 inch 2.74 inch
PLUG PLUG
RG-178/U
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
0.05 inch 0.05 inch
0.043 inch 0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
#4-40 UNC HOLE .148
JACKSCREW JACKPOST
CABLE AND PANEL BOARD AND PANEL
ONE ONE
4 4
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
NICKEL ANODIZED BLACK
ALUMINUM ALLOY ALUMINUM ALLOY
H H
CRIMP SOLDER
100 100
26 AWG
32 AWG
1 1
RIGHT ANGLE
4
STAGGERED
2.54 mm
0.375 inch
2.54 mm

Compare MDM-100PHY17M15-A174 with alternatives

Compare MDM-100PBRM17-TL58A30 with alternatives