MDM-100PH011F-A174
vs
M83513/18-H03CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
STANDARD: MIL-DTL-83513
Body Breadth
0.394 inch
0.394 inch
Body Depth
0.23 inch
0.765 inch
Body Length
2.17 inch
2.78 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-178/U
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .09
Mounting Option 2
FLOAT MOUNT
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
METAL
Shell Size
H
H
Termination Type
CRIMP
SOLDER
Total Number of Contacts
100
100
Wire Size-Max
26 AWG
Wire Size-Min
32 AWG
Base Number Matches
1
2
Factory Lead Time
12 Weeks
DIN Conformance
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
MIL Conformance
YES
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
8
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
0.1 mm
Polarization Key
POLARIZED HOUSING
Terminal Length
0.172 inch
Withdrawl Force-Min
0.14 N
Compare MDM-100PH011F-A174 with alternatives
Compare M83513/18-H03CT with alternatives