MDM-100PH001K-A174
vs
GRPM3L-100PCBRR1TC-.150513
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.394 inch
|
0.6 inch
|
Body Depth |
0.23 inch
|
1.21 inch
|
Body Length |
2.17 inch
|
2.385 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
900VAC V
|
600VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
1.668 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Type |
CABLE AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
MIL
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
H
|
H
|
Terminal Length |
18 inch
|
0.15 inch
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
100
|
100
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
32 AWG
|
|
Withdrawl Force-Min |
.139 N
|
0.139 N
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option |
|
#4-40 INSERT
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
Durability |
|
500 Cycles
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
8
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare MDM-100PH001K-A174 with alternatives
Compare GRPM3L-100PCBRR1TC-.150513 with alternatives