MDM-100PCBRPTL39
vs
MDM-100PH046B-F222
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
STANDARD: MIL-DTL-83513, POLARIZED
Board Mounting Option
#4-40 INSERT
Body Breadth
0.394 inch
0.394 inch
Body Depth
1 inch
0.23 inch
Body Length
2.17 inch
2.17 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
HOLE .12
Mounting Option 2
JACKPOST
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
3 A
Shell Finish
CADMIUM PLATED
CADMIUM PLATED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
H
H
Terminal Length
0.25 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
100
100
Base Number Matches
1
1
Cable Types
RG-178/U
Wire Size-Max
24 AWG
Wire Size-Min
32 AWG
Compare MDM-100PCBRPTL39 with alternatives
Compare MDM-100PH046B-F222 with alternatives