MDLDM-TTL-25
vs
7T5250
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ENGINEERED COMPONENTS CO
|
ALLEN AVIONICS INC
|
Part Package Code |
DIP
|
|
Package Description |
0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-8
|
, SIP8,.1
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BURNED-IN TO LEVEL B OF MIL-STD-883; INTERNAL TERMINATION; MAX RISE TIME CAPTURED
|
|
Family |
TTL
|
|
JESD-30 Code |
R-PDIP-P8
|
R-PSIP-T8
|
JESD-609 Code |
e0
|
|
Length |
12.7 mm
|
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
5
|
5
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SIP
|
Package Equivalence Code |
DIP8,.3
|
SIP8,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Programmable Delay Line |
NO
|
NO
|
Prop. Delay@Nom-Sup |
25 ns
|
27 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Total Delay-Nom (td) |
25 ns
|
25 ns
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
Power Supply Current-Max (ICC) |
|
60 mA
|
|
|
|
Compare MDLDM-TTL-25 with alternatives
Compare 7T5250 with alternatives