MDG051S-AAS013-C vs DCDA51S8E118.0MC201 feature comparison

MDG051S-AAS013-C Cristek Interconnects Inc

Buy Now Datasheet

DCDA51S8E118.0MC201 Glenair Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.7 inch
Body Depth 0.224 inch
Body Length 1.784 inch
Body/Shell Style RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE/POLYESTER
MIL Conformance YES NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size G G
Termination Type WIRE
Total Number of Contacts 51 51
Wire Size-Max 24 AWG
Base Number Matches 1 1

Compare MDG051S-AAS013-C with alternatives

Compare DCDA51S8E118.0MC201 with alternatives