MDG037S-DDS013-D
vs
DCDA37S4E118.0MC200
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.657 inch
|
|
Body Depth |
0.224 inch
|
|
Body Length |
1.834 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Cable Types |
WIRE, STRANDED
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE/POLYESTER
|
MIL Conformance |
YES
|
NO
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Option 2 |
JACKPOST
|
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
F
|
F
|
Termination Type |
WIRE
|
|
Total Number of Contacts |
37
|
37
|
Wire Size-Max |
24 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MDG037S-DDS013-D with alternatives
Compare DCDA37S4E118.0MC200 with alternatives