MDG015S-EDT212 vs DCDH15SSC41.0BN feature comparison

MDG015S-EDT212 Cristek Interconnects Inc

Buy Now Datasheet

DCDH15SSC41.0BN Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.657 inch
Body Depth 0.224 inch
Body Length 1.284 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Termination TIN LEAD GOLD
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE HERMETIC
Rated Current (Signal) 3 A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type WIRE SOLDER
Total Number of Contacts 15 15
Wire Size-Max 24 AWG
Base Number Matches 1 1
Pbfree Code No
Additional Feature DURO-CON; SHEILDED
Contact Finish Mating GOLD (50)
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish NICKEL
UL Flammability Code 94V-0

Compare MDG015S-EDT212 with alternatives

Compare DCDH15SSC41.0BN with alternatives