MDF7B-14P-2.54DSA(55) vs A2501WR2-14P-6TA feature comparison

MDF7B-14P-2.54DSA(55) Hirose Electric Co Ltd

Buy Now Datasheet

A2501WR2-14P-6TA Jowle Technology Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HIROSE ELECTRIC CO LTD JOWLE TECHNOLOGY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 0.1 inch 0.226 inch
Body Length 1.4 inch 1.476 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 1000VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL CUL,UL,TUV
Terminal Length 0.118 inch 0.133 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Depth 0.275 inch
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR

Compare MDF7B-14P-2.54DSA(55) with alternatives

Compare A2501WR2-14P-6TA with alternatives