MDF7-5S-2.54DSA(14)
vs
MDF7-5S-2.54DSA(01)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Finish Termination
Gold (Au)
GOLD
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
JESD-609 Code
e4
e4
Base Number Matches
1
1
Additional Feature
PACKAGING IN 100 PIECES
Body Breadth
0.295 inch
Body Depth
0.197 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Manufacturer Series
MDF7
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Reliability
COMMERCIAL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Withdrawl Force-Min
.3892 N
Compare MDF7-5S-2.54DSA(14) with alternatives
Compare MDF7-5S-2.54DSA(01) with alternatives