MDE42U037DPC vs CPD037S-05M016 feature comparison

MDE42U037DPC TE Connectivity / Deutsch

Buy Now Datasheet

CPD037S-05M016 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHERIMIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER WIRE
Total Number of Contacts 37 37
Base Number Matches 2 1
Body Breadth 0.218 inch
Body Depth 0.195 inch
Body Length 1.488 inch
Cable Types WIRE, STRANDED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 3 A

Compare MDE42U037DPC with alternatives

Compare CPD037S-05M016 with alternatives