MDE40N025D19 vs MDAP25SCBPTG1 feature comparison

MDE40N025D19 TE Connectivity

Buy Now Datasheet

MDAP25SCBPTG1 Axon' Cable

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AXON CABLE SAS
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513 LOW PROFILE
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHERIMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP SOLDER
Total Number of Contacts 25 25
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare MDE40N025D19 with alternatives

Compare MDAP25SCBPTG1 with alternatives