MDE30N009B14 vs HCR-2009-4A1 feature comparison

MDE30N009B14 TE Connectivity

Buy Now Datasheet

HCR-2009-4A1 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHERIMIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A A
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
Base Number Matches 2 1
Board Mounting Option HOLE 0.096
Body Breadth 0.218 inch
Body Depth 0.41 inch
Body Length 0.788 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm

Compare MDE30N009B14 with alternatives

Compare HCR-2009-4A1 with alternatives