MDE30C037A17
vs
MDWM3L-37PCBSNN-.250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEUTSCH CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-83513, LOW PROFILE
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
TIN LEAD
Contact Finish Termination
GOLD
TIN LEAD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHERIMIDE
JESD-609 Code
e4
e0
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
F
F
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Base Number Matches
2
1
Compare MDE30C037A17 with alternatives
Compare MDWM3L-37PCBSNN-.250 with alternatives