MDE30C037A17 vs MCD-M1-L-37P0D7-18.0 feature comparison

MDE30C037A17 TE Connectivity / Deutsch

Buy Now Datasheet

MCD-M1-L-37P0D7-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEUTSCH CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83513, LOW PROFILE
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHERIMIDE DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP SOLDER
Total Number of Contacts 37 37
Base Number Matches 2 1

Compare MDE30C037A17 with alternatives

Compare MCD-M1-L-37P0D7-18.0 with alternatives