MDB1-9PL61F
vs
MDVB1-9PH003F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.218 inch
0.218 inch
Body Depth
0.191 inch
0.375 inch
Body Length
0.788 inch
0.788 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
AU ON CU
AU ON CU
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
900VAC V
Insertion Force-Max
2.224 N
2.224 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mounting Option 1
HOLE .087-.098
HOLE .087-.098
Mounting Option 2
FLOAT BUSHING
FLOAT BUSHING
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
3 A
3 A
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
WIRE
WIRE
Total Number of Contacts
9
9
Wire Size-Max
25 AWG
26 AWG
Wire Size-Min
25 AWG
26 AWG
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Compare MDB1-9PL61F with alternatives
Compare MDVB1-9PH003F with alternatives