MDB1-9PH042F vs MDB1-9PH042 feature comparison

MDB1-9PH042F ITT Interconnect Solutions

Buy Now Datasheet

MDB1-9PH042 ITT Interconnect Solutions

Buy Now Datasheet
Active Active
ITT CANNON ITT CANNON
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
0.218 inch 0.218 inch
0.191 inch 0.191 inch
0.788 inch 0.788 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
AU ON CU GOLD
GOLD GOLD
MALE MALE
COPPER ALLOY COPPER ALLOY
STAGGERED STAGGERED
10 mΩ 10 mΩ
RND PIN-SKT RND PIN-SKT
900VAC V 900VAC V
2.224 N 2.224 N
5000000000 Ω 5000000000 Ω
GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
0.05 inch 0.05 inch
0.043 inch 0.043 inch
HOLE .087-.098 HOLE .087-.098
FLOAT BUSHING NON-THREADED
CABLE CABLE
2 2
125 °C 125 °C
-55 °C -55 °C
3 A 3 A
ALUMINUM ALLOY ALUMINUM ALLOY
WIRE WIRE
9 9
26 AWG 26 AWG
26 AWG 26 AWG
.139 N .139 N
1 1
e4

Compare MDB1-9PH042F with alternatives

Compare MDB1-9PH042 with alternatives